846-076-521-201

Heilind Number:EDA846-076-521-201
Manufacturer:EDAC
Manufacturer Number:846-076-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-521-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a dual row configuration and a total of 76 positions, they offer ample connectivity options for your projects. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for applications that require durability and stability. Upgrade your PCB setup with these high-quality connectors today.