846-076-521-204

Heilind Number:EDA846-076-521-204
Manufacturer:EDAC
Manufacturer Number:846-076-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-521-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a compact two-row design and 76 positions, they offer seamless integration for your circuitry. The copper alloy contacts ensure reliable performance, even in high-temperature settings ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial applications, these connectors provide a secure and efficient board-to-board connection solution. Upgrade your setup with this essential component from our extensive range of PCB connectors.