846-076-521-207

Heilind Number:EDA846-076-521-207
Manufacturer:EDAC
Manufacturer Number:846-076-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-521-207

Detailed Description

Elevate your PCB connectivity with our high-temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and a total of 76 positions, they offer ample connectivity options for your projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications. The straight mount orientation and precise pitch of .125 inches make for easy and secure installation on your PCBs. Trust in the quality and durability of these connectors to meet your high-performance connectivity needs.