846-076-521-208

Heilind Number:EDA846-076-521-208
Manufacturer:EDAC
Manufacturer Number:846-076-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-521-208

Detailed Description

Enhance high-temperature connectivity with our durable Card Edge Connectors, designed for efficiency in electronic systems. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures safety and performance. With two rows of copper alloy contacts and a pitch of .125 inches, they guarantee secure connections. The 76 positions provide ample space for intricate circuitry, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding environments. Explore our range of high-quality connectors for your PCB assembly needs.