846-076-521-212

Heilind Number:EDA846-076-521-212
Manufacturer:EDAC
Manufacturer Number:846-076-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a high amperage rating of 3A, they ensure reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the 2-row configuration with 76 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, they are perfect for tight PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our connectors for secure and high-quality board-to-board connections.