846-076-521-802

Heilind Number:EDA846-076-521-802
Manufacturer:EDAC
Manufacturer Number:846-076-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-521-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. These connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in high-temperature environments. With a 3A amperage rating and copper alloy contacts, they deliver reliable power transmission. Designed for efficiency, they offer 76 positions across 2 rows with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a variety of applications. Trust in the quality and performance of these connectors for seamless board-to-board PCB connections.