846-076-521-803

Heilind Number:EDA846-076-521-803
Manufacturer:EDAC
Manufacturer Number:846-076-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-521-803

Detailed Description

Enhance your high-temperature PCB connections with our durable and efficient Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a two-row layout with 76 positions, ensuring seamless connectivity for your electronic devices. Crafted from UL 94V-0 Diallyl Phthalate housing material and boasting a contact material of Copper Alloy, they guarantee both robustness and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are perfectly suited for a wide range of applications. Trust in our green-colored connectors for superior quality and performance in your PCB assemblies.