846-076-521-804

Heilind Number:EDA846-076-521-804
Manufacturer:EDAC
Manufacturer Number:846-076-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-521-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a double-row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance in any environment. Trust in our top-of-the-line Board To Board PCB Connectors for your connectivity needs.