846-076-521-807

Heilind Number:EDA846-076-521-807
Manufacturer:EDAC
Manufacturer Number:846-076-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-521-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual row configuration and 76 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic projects. Trust in our connectors to deliver consistent performance, even in the harshest conditions.