846-076-521-808

Heilind Number:EDA846-076-521-808
Manufacturer:EDAC
Manufacturer Number:846-076-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-521-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable power delivery at an amperage of 3 A. With two rows and 76 positions, they offer ample connectivity for your PCB needs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation streamlines installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for industrial applications where reliability is paramount. Upgrade your setup with these robust and efficient connectors.