846-076-521-812

Heilind Number:EDA846-076-521-812
Manufacturer:EDAC
Manufacturer Number:846-076-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-521-812

Detailed Description

Enhance your electronic connections with our high temperature card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a compact two-row design and a total of 76 positions, they offer ample connectivity in a sleek form factor. The .125-inch pitch and .2-inch row spacing make for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our quality connectors to keep your devices running smoothly.