846-076-522-201

Heilind Number:EDA846-076-522-201
Manufacturer:EDAC
Manufacturer Number:846-076-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-522-201

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a sleek green hue. Designed for durability and efficiency, these connectors boast a 3A amperage, making them ideal for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure reliable performance even in harsh environments. With two rows and 76 positions, they offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise placement. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for a wide range of applications, from industrial machinery to telecommunications systems, they are a vital component for seamless PCB connectivity. Elevate your PCB connections with our High Temp Card Edge Connectors in a sleek green hue. Designed for durability and efficiency, these connectors boast a 3A amperage, making them ideal for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure reliable performance even in harsh environments. With two rows and 76 positions, they offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise placement. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for a wide range of applications, from industrial machinery to telecommunications systems, they are a vital component for seamless PCB connectivity.