846-076-522-202

Heilind Number:EDA846-076-522-202
Manufacturer:EDAC
Manufacturer Number:846-076-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-522-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a double-row layout and a total of 76 positions spaced at a pitch of .125 inches, they offer seamless integration for your electronic assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are built to withstand extreme conditions with ease. Whether you're working on industrial machinery or electronic devices, trust in the superior quality and efficiency of our Card Edge Connectors.