846-076-522-204

Heilind Number:EDA846-076-522-204
Manufacturer:EDAC
Manufacturer Number:846-076-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-522-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature applications. With a current rating of 3 A and copper alloy contacts, they guarantee efficient power transmission. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, offers versatile connectivity options with 76 positions. Perfect for board-to-board PCB connections, these connectors come in a straight mount orientation, facilitating easy installation. Operating smoothly in a wide temperature range of -40 to 105 °C, they are ideal for various industrial and electronic projects. Elevate your connectivity solutions with these high-performance Card Edge Connectors.