846-076-522-207

Heilind Number:EDA846-076-522-207
Manufacturer:EDAC
Manufacturer Number:846-076-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-522-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are crafted with precision and durability in mind. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer reliable protection in demanding environments. With a two-row configuration and 76 positions, they provide ample connectivity options for your PCB assembly. The contact material, Copper Alloy, ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our expertise to elevate your PCB connectivity experience.