846-076-522-208

Heilind Number:EDA846-076-522-208
Manufacturer:EDAC
Manufacturer Number:846-076-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-522-208

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Engineered for superior performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission. Boasting two rows of 76 positions, they offer ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and commercial electronics projects. Trust in our top-tier quality and elevate your connectivity solutions today.