846-076-522-802

Heilind Number:EDA846-076-522-802
Manufacturer:EDAC
Manufacturer Number:846-076-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-522-802

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors offer a seamless fit for your PCB assembly needs. With a robust housing made of UL 94V-0 Diallyl Phthalate, they ensure both durability and safety. The two-row design with a total of 76 positions allows for efficient and reliable connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors are ideal for high-density applications. Their straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for various industrial and commercial settings. Trust in our Card Edge Connectors for superior performance you can rely on.