846-076-522-804

Heilind Number:EDA846-076-522-804
Manufacturer:EDAC
Manufacturer Number:846-076-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-522-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, pitch of .125 inches, and row spacing of .2 inches, they offer seamless integration for your electronic projects. Featuring 76 positions and a straight mount orientation, they ensure reliable and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your high-temp applications. Explore our full range of connectors to find the perfect fit for your project.