846-076-522-807

Heilind Number:EDA846-076-522-807
Manufacturer:EDAC
Manufacturer Number:846-076-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-522-807

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. These reliable components feature a housing material of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in demanding conditions. With two rows and a total of 76 positions, they offer ample connectivity options for your applications. The copper alloy contact material and a pitch of .125 inches guarantee efficient signal transmission. Designed for straight mount orientation on PCBs, these connectors provide seamless integration. Operating within a wide temperature range of -40 to 105°C, they are suitable for various industrial settings. Upgrade your systems with these high-quality connectors for optimal performance and durability.