846-076-522-808

Heilind Number:EDA846-076-522-808
Manufacturer:EDAC
Manufacturer Number:846-076-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-522-808

Detailed Description

Introducing our high-temp card edge connectors, a vital component for reliable circuit connections in demanding environments. With a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, these connectors ensure both durability and conductivity. Featuring two rows and 76 positions with a pitch of .125 inches, they offer ample connectivity for your PCB needs. The straight mount orientation and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are perfect for applications requiring high performance and resilience. Trust in our product to deliver seamless board-to-board connections with uncompromised quality.