846-076-522-812

Heilind Number:EDA846-076-522-812
Manufacturer:EDAC
Manufacturer Number:846-076-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-522-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a compact design offering two rows of 76 positions each, they facilitate seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Upgrade your PCB setup with these robust and efficient connectors for seamless data transmission.