846-076-526-201

Heilind Number:EDA846-076-526-201
Manufacturer:EDAC
Manufacturer Number:846-076-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-526-201

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows and 76 positions, they offer ample connectivity options while maintaining a compact form factor. The robust copper alloy contacts ensure reliable signal transmission, even in high-vibration settings. Operating seamlessly at temperatures ranging from -40 to 105 °C, they are perfect for industrial and automotive applications. Their .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCBs. Choose our Card Edge Connectors for unrivaled quality and performance in your connectivity solutions.