846-076-526-203

Heilind Number:EDA846-076-526-203
Manufacturer:EDAC
Manufacturer Number:846-076-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-526-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-526-203

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 76 positions, they offer ample connectivity options for your PCB assembly. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-temperature applications. Explore our range of connectors to find the perfect fit for your project.