846-076-526-207

Heilind Number:EDA846-076-526-207
Manufacturer:EDAC
Manufacturer Number:846-076-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-526-207

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connectors in a sleek green finish. These connectors, designed for optimal performance, feature a durable UL 94V-0 Diallyl Phthalate housing. With two rows and 76 positions, they offer seamless connectivity in high-density applications. The Copper Alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Trust in their straight mount orientation for easy installation and secure attachment, making them a must-have in your connector arsenal. Upgrade your electronic projects today with these essential components.