846-076-526-208

Heilind Number:EDA846-076-526-208
Manufacturer:EDAC
Manufacturer Number:846-076-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-526-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-526-208

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability in all operational environments. With a current rating of 3 A, they provide seamless power transmission. Their Copper Alloy contact material guarantees excellent conductivity, while the two rows of 76 positions offer ample connection options. The straight mount orientation and standard .125-inch pitch simplify installation on PCBs. Ideal for board-to-board applications, these connectors can withstand temperatures ranging from -40 to 105°C, making them a versatile choice for various electronic projects. Trust in their high-quality performance for your connectivity needs.