846-076-526-212

Heilind Number:EDA846-076-526-212
Manufacturer:EDAC
Manufacturer Number:846-076-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-526-212

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for durability and efficient performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With a contact material of Copper Alloy, they guarantee superior conductivity. The two rows of 76 positions each, spaced at a pitch of .125 inches and row spacing of .2 inches, offer seamless connectivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are perfect for industrial and commercial applications. Choose our Card Edge Connectors for a robust and efficient solution to your PCB connection needs.