846-076-526-802

Heilind Number:EDA846-076-526-802
Manufacturer:EDAC
Manufacturer Number:846-076-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-526-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer both durability and safety. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row layout, with a pitch of .125 inches and row spacing of .2 inches, provides ample room for your connections. Boasting 76 positions, these connectors offer ample versatility for your PCB setups. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a wide range of applications. Step up your connectivity game with our top-of-the-line Card Edge Connectors.