846-076-526-803

Heilind Number:EDA846-076-526-803
Manufacturer:EDAC
Manufacturer Number:846-076-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-526-803

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a 2-row configuration and 76 positions, they offer ample connectivity for your applications. The green housing not only adds a pop of color but also signifies their high-temperature capabilities, operating smoothly in a range from -40 to 105°C. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCBs. Whether you're working on industrial machinery or high-performance electronics, these connectors, with a 3A amperage rating, are up to the task. Choose straight mount orientation for seamless integration. Trust in the quality of our products for seamless board-to-board connections.