846-076-526-804

Heilind Number:EDA846-076-526-804
Manufacturer:EDAC
Manufacturer Number:846-076-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-526-804

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission. Featuring two rows of precision-engineered copper alloy contacts, a pitch of .125 inches, and a row spacing of .2 inches, they offer seamless integration for your PCB applications. With 76 positions available, you have ample room for multiple connections. Their straight mount orientation simplifies installation, while their wide operating temperature range from -40 to 105°C guarantees operational efficiency in varied conditions. Trust in our Card Edge Connectors for superior quality and performance in all your board-to-board PCB connectivity needs.