846-076-526-807

Heilind Number:EDA846-076-526-807
Manufacturer:EDAC
Manufacturer Number:846-076-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-526-807

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed to withstand extreme operating environments, these connectors feature a UL 94V-0 Diallyl Phthalate housing for optimal performance. With a double-row configuration and 76 positions, they offer ample connectivity options for your PCB setup. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Suitable for straight mounting orientation, they are versatile for various applications. Operating within a wide temperature range of -40 to 105°C, these connectors guarantee consistent performance in demanding conditions. Upgrade your PCB setup with these high-quality connectors for seamless connectivity solutions.