846-076-526-808

Heilind Number:EDA846-076-526-808
Manufacturer:EDAC
Manufacturer Number:846-076-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-526-808

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for precision, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a robust copper alloy contact material, they ensure reliable performance in demanding environments. The dual-row configuration, with 76 positions and a pitch of .125 inches, offers seamless integration for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors provide a secure and stable connection. Perfect for Board-to-Board PCB setups, they guarantee efficient signal transmission. Upgrade your connectivity solutions with these cutting-edge connectors, a vital component in any electronic assembly.