846-076-540-201

Heilind Number:EDA846-076-540-201
Manufacturer:EDAC
Manufacturer Number:846-076-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-540-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed with durability and performance in mind, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, offering reliable protection. With a 3 A amperage rating and copper alloy contact material, they ensure efficient power transmission. The two-row design with 76 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mount orientation on PCBs, they can withstand temperatures ranging from -40 to 105°C. Perfect for demanding applications, these connectors guarantee secure and seamless board-to-board connections. Elevate your connectivity solutions with this essential component.