846-076-540-202

Heilind Number:EDA846-076-540-202
Manufacturer:EDAC
Manufacturer Number:846-076-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-540-202

Detailed Description

Elevate your high-temperature connectivity with our Green Card Edge Connectors. Engineered for durability and performance, these connectors feature a sleek housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. With two rows of Copper Alloy contacts, each rated for 3A, they provide seamless power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, perfect for board-to-board connections. Boasting 76 positions, these connectors accommodate complex setups with ease. Designed for straight mounting orientation, they streamline installation processes. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with these high-quality Card Edge Connectors.