846-076-540-203

Heilind Number:EDA846-076-540-203
Manufacturer:EDAC
Manufacturer Number:846-076-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a double-row configuration and 76 positions, they provide ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Rated for an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Upgrade your board-to-board connections with these reliable and high-performance components.