846-076-540-204

Heilind Number:EDA846-076-540-204
Manufacturer:EDAC
Manufacturer Number:846-076-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-540-204

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With two rows and a total of 76 positions, they offer ample connectivity options for your PCB setups. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial settings. Choose the straight mount orientation for easy installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.