846-076-540-208

Heilind Number:EDA846-076-540-208
Manufacturer:EDAC
Manufacturer Number:846-076-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-540-208

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Engineered for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a current rating of 3 A and copper alloy contacts, they provide secure power transmission for your applications. The double-row design with 76 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Whether you require straight or right-angle mounting, these connectors offer versatile installation possibilities. Operating flawlessly within a wide temperature range from -40 to 105 °C, they are ideal for demanding environments. Elevate your PCB connectivity with our high-performance Card Edge Connectors.