846-076-540-212

Heilind Number:EDA846-076-540-212
Manufacturer:EDAC
Manufacturer Number:846-076-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-540-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors, designed for durability and performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer reliable power transmission with a 3A amperage rating. With two rows of copper alloy contacts, each spaced at .125 inches and .2 inches apart, you can efficiently connect up to 76 positions on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Trust in our product for seamless board-to-board connections, whether you need a straight or right-angle mount orientation. Elevate your device assembly with these essential components.