846-076-540-802

Heilind Number:EDA846-076-540-802
Manufacturer:EDAC
Manufacturer Number:846-076-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-540-802

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of 76 positions each, they offer ample connectivity for your applications. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, they are ideal for industrial and harsh conditions. Offering a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and secure interfacing. Choose our straight-mount orientation for simplified installation. Elevate your PCB design with these high-temp connectors, a must-have in your arsenal of electronic components.