846-076-540-803

Heilind Number:EDA846-076-540-803
Manufacturer:EDAC
Manufacturer Number:846-076-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-540-803

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in a sleek green finish. Designed for reliable performance, these connectors feature a double-row configuration with 76 positions, ensuring seamless connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they offer durability and efficiency even in high-temperature environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB connections today with these top-of-the-line Card Edge Connectors.