846-076-540-804

Heilind Number:EDA846-076-540-804
Manufacturer:EDAC
Manufacturer Number:846-076-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-540-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, a must-have for high-performance applications. Featuring a vibrant green color, these connectors offer a robust amperage of 3A, making them ideal for power-intensive systems. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee reliable and durable performance. With two rows and 76 positions, they provide ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Suitable for a wide range of applications, they are a versatile solution for your connectivity needs. Elevate your PCB design with these top-of-the-line Card Edge Connectors.