846-076-540-808

Heilind Number:EDA846-076-540-808
Manufacturer:EDAC
Manufacturer Number:846-076-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-540-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your setup. Boasting a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, they ensure reliable and efficient power transmission. With two rows and a total of 76 positions, these connectors provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Upgrade your PCB setup with these high-performance connectors, a must-have for any electronics enthusiast.