846-076-540-812

Heilind Number:EDA846-076-540-812
Manufacturer:EDAC
Manufacturer Number:846-076-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-540-812

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for superior performance, these connectors feature a 2-row configuration with 76 positions, ensuring efficient signal transmission. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, they can withstand high temperatures and provide reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your toolkit. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.