846-076-541-201

Heilind Number:EDA846-076-541-201
Manufacturer:EDAC
Manufacturer Number:846-076-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Featuring a vibrant Green color, these connectors offer reliable performance with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability in demanding environments. With two rows and 76 positions, they provide ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications. Whether you require straight mount orientation or precise .125-inch pitch spacing, these connectors deliver exceptional quality and performance. Elevate your board-to-board PCB connections with our Card Edge Connectors.