846-076-541-207

Heilind Number:EDA846-076-541-207
Manufacturer:EDAC
Manufacturer Number:846-076-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-541-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh environments. With a double-row configuration and a total of 76 positions, they offer ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industries. Their .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Whether for industrial machinery or telecommunications equipment, our Card Edge Connectors provide a secure and stable connection every time. Choose quality, choose performance – choose our Card Edge Connectors.