846-076-541-208

Heilind Number:EDA846-076-541-208
Manufacturer:EDAC
Manufacturer Number:846-076-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-541-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for efficient power transmission, these connectors boast a maximum amperage of 3 A, ensuring reliable performance in high-demand applications. With a housing material of UL 94V-0 Diallyl Phthalate, they offer exceptional durability and fire resistance. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, they provide seamless connectivity for up to 76 positions. Whether you're working with single or double-sided PCBs, their straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee stability even in harsh environments. Elevate your electronic projects with this essential component.