846-076-541-802

Heilind Number:EDA846-076-541-802
Manufacturer:EDAC
Manufacturer Number:846-076-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-541-802

Detailed Description

Upgrade your high-temp connectivity with our premium Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a vibrant green hue that stands out on your PCB. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing, they offer both power and safety. Featuring two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they ensure efficient signal transmission. The 76 positions accommodate a wide range of connections, making them versatile for various applications. Whether you need straight or right-angle mounting, these connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in extreme conditions. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.