846-076-541-803

Heilind Number:EDA846-076-541-803
Manufacturer:EDAC
Manufacturer Number:846-076-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-541-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for maximum performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the double-row design with 76 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, they are ideal for high-density PCB applications. Whether straight or right-angle mount orientation, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.