846-076-541-807

Heilind Number:EDA846-076-541-807
Manufacturer:EDAC
Manufacturer Number:846-076-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-541-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing. With a low amperage of 3 A, they ensure efficient power transmission. The copper alloy contact material guarantees secure connections, while the dual-row design with 76 positions offers ample versatility. Operating smoothly at temperatures ranging from -40 to 105 °C, they are ideal for various applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in our quality connectors to streamline your PCB interconnections effectively.