846-076-541-808

Heilind Number:EDA846-076-541-808
Manufacturer:EDAC
Manufacturer Number:846-076-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-541-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 76 positions, they provide seamless integration for your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Their straight mount orientation offers easy installation, while the vibrant green color adds a touch of distinction to your projects. Upgrade your connectivity solutions with these high-quality connectors.