846-076-555-201

Heilind Number:EDA846-076-555-201
Manufacturer:EDAC
Manufacturer Number:846-076-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-555-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed to withstand extreme temperatures, these connectors guarantee reliable performance in demanding environments. Featuring a vibrant green color, they not only stand out visually but also offer a sleek and modern look to your circuit board assembly. With a current rating of 3A, they provide efficient power transmission for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures high durability and fire resistance. These connectors boast a double-row design, offering 76 positions for seamless connections. Made of copper alloy, the contacts provide excellent conductivity and long-lasting durability. With a pitch of .125 inches and row spacing of .2 inches, they allow for precise and secure mating. Whether for industrial machinery or consumer electronics, these connectors are ideal for various applications. Their straight-mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any setting. Upgrade your PCB assembly with these top-of-the-line card edge connectors, a must-have for any electronics project.